Contact PIN Crimp ST Cable Mount MX150™ Automotive Reel
Molex 0330111004 technical specifications.
| Contact Plating | Gold |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Series | MX150™ 33011 |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
No datasheet is available for this part.