
The MX150 33471 is a 4-position, free hanging socket connector with a black color and 3.5mm pitch. It features a female socket contact type and is RoHS compliant. The connector is designed for use in applications where a crimp termination is required, and it is not radiation hardened. It is available in a variety of configurations and is suitable for use in a range of industries.
Molex 0334710401 technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MX150 33471 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 0334710401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.