The MX150 33471 series 6-position free hanging female socket from Molex features a black color and 0.138inch pitch. It has 6 contacts and 6 positions, with a straight orientation. The socket is packaged in bulk and is not radiation hardened. It is compliant with RoHS regulations.
Sign in to ask questions about the Molex 0334710606 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0334710606 technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 0.138inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MX150™ 33471 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 0334710606 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.