Sign in to ask questions about the Molex 0334720808 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0334720808 technical specifications.
| Color | Brown |
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MX150 33472 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 0334720808 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.