Sign in to ask questions about the Molex 0334721202 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0334721202 technical specifications.
| Housing Color | Grey |
| Length | 32.65mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Orientation | Straight |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Molex 0334721202 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.