Molex 0334721207 technical specifications.
| Color | Grey |
| Contact Type | Female Socket |
| Depth | 36.95mm |
| Gender | Female |
| Housing Color | Grey |
| Length | 32.65mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 378 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MX150™ 33472 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 0334721207 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.