
The MX150 33472 is a 12-position, 2-row female socket connector with a black color and crimp termination. It is available in a bulk packaging quantity of 294 pieces. The connector has a pitch of 0.138inch and is RoHS compliant. It is designed for free hanging mount and is part of the MX150 series.
Molex 0334721301 technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Package Quantity | 294 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| RoHS Compliant | Yes |
| Series | MX150™ 33472 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 0334721301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
