
Straight, 2-row, 3.5mm pitch combination line connector with a black housing. Features a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. Dimensions include a length of 46.65mm and a depth of 39.95mm. RoHS compliant and supplied in a bag.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0334722001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 39.95mm |
| Housing Color | Black |
| Length | 46.65mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bag |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Molex 0334722001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
