The MX150 33481 is a 2-position, free hanging rectangular connector with a black housing and white blade pins. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The connector is lead-free and RoHS compliant. It is available in bulk packaging with a pitch of 0.138inch and can be terminated by crimping.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0334810201 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Type | Blade Pin |
| Gender | Male |
| Housing Color | White |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 0.138inch |
| RoHS Compliant | Yes |
| Series | MX150™ 33481 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 0334810201 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.