The Molex 0334810401 is a rectangular combination connector with a straight orientation and 3.5mm pitch. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The connector is rated for a maximum voltage of 500V. It is packaged in a bag and has a length of 22.44mm and a depth of 53.85mm.
Molex 0334810401 technical specifications.
| Depth | 53.85mm |
| Housing Color | Black |
| Length | 22.44mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 500V |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bag |
| Pitch | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 0334810401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.