
The MX150 34062 is a 2-position, female socket connector with a current rating of 21A and an operating temperature range of -40°C to 120°C. It is designed for free hanging mounting and features a low halogen construction. This connector is compliant with RoHS and Reach SVHC regulations. It is available in a bulk packaging quantity of 1000 pieces with a pitch of 0.197inch.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Type | Female Socket |
| Current Rating | 21A |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | MX150™ 34062 |
| Termination | Crimp |
| RoHS | Compliant |