
This 2-row straight female rectangular connector features a black housing and operates within a temperature range of -40°C to 120°C. It is packaged in a bag and is compliant with RoHS regulations. The connector has a length of 16.4mm and a depth of 32.2mm.
Molex 0340620023 technical specifications.
| Depth | 32.2mm |
| Gender | Female |
| Housing Color | Black |
| Length | 16.4mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Molex 0340620023 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.