The MX150 34062 is a 2-position, female socket connector with a grey color and crimp termination. It features a straight orientation and is designed for free hanging applications. The connector is available in bulk packaging with 1000 pieces per package. It is compliant with RoHS regulations and is not radiation hardened.
Molex 0340620037 technical specifications.
| Color | Grey |
| Contact Type | Female Socket |
| Gender | Female |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MX150™ 34062 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 0340620037 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.