The MX150 34062 is a 2-position, free hanging socket connector with a 0.197inch pitch and a black color. It features a female contact type and is available in a bulk packaging quantity of 1000. The connector has a straight orientation and is not radiation hardened. It is part of the MX150 34062 series and is terminated with a crimp connection method.
Molex 0340620051 technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| Radiation Hardening | No |
| Series | MX150™ 34062 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 0340620051 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.