Sign in to ask questions about the Molex 0342500018 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0342500018 technical specifications.
| Color | Grey |
| Contact Type | Female Socket |
| Housing Color | Grey |
| Length | 28.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 4.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MX150 34250 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 0342500018 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.