Molex 0346750001 technical specifications.
| Color | Black |
| Contact Type | Male Pin |
| Depth | 39.2mm |
| Housing Color | Black |
| Length | 13.6mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | MX150 34675 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 0346750001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.