This 12-position right angle header features a black housing with brass contacts plated with tin. It has a 0.1inch pitch and is designed for through hole mount. The header is RoHS compliant and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C.
Molex 0346910120 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Gender | Male |
| Housing Color | Black |
| Length | 23.88mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 784 |
| Packaging | Tray |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Stac64™ 34691 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0346910120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.