
The Mini50 34791 connector is a female socket connector with 4 positions and a 0.079inch pitch. It is designed for free-hanging mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The connector is available in bulk packaging and features a black housing color and black color. It is not radiation hardened and has a crimp termination.
Molex 0347910040 technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| Gender | Female |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 0.079inch |
| Radiation Hardening | No |
| Series | Mini50™ 34791 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 0347910040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.