The Mini50 34791 connector features a grey housing and female socket contacts. It is designed for free-hanging mounting and has a 2mm pitch. The operating temperature range is -40°C to 105°C. The connector is available in bulk packaging and is part of the Mini50 series.
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Contact Type | Female Socket |
| Gender | Female |
| Housing Color | Grey |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2mm |
| Series | Mini50™ 34791 |
| Termination | Crimp |
| RoHS | Compliant |