
The Mini50 34791 is a 4-position free hanging socket from Molex. It features a female socket contact type and a crimp termination. The socket is available in bulk packaging with a pitch of 0.079inch. It is part of the Mini50 series.
Molex 0347910042 technical specifications.
| Color | Brown |
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| Series | Mini50™ 34791 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 0347910042 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.