Molex 0347910043 technical specifications.
| Color | Green |
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| Series | Mini50™ 34791 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 0347910043 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
