
This Mini50 34791 connector features 8 female socket contacts with a black housing and black color. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The connector is designed for free-hanging mounting and has a pitch of 0.079inch. It is available in bulk packaging and is part of the Mini50 series from Molex.
Molex 0347910080 technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 0.079inch |
| Series | Mini50™ 34791 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 0347910080 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.