The Mini50 34791 8-position free-hanging female socket connector features a grey housing and grey color contacts. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The connector is designed for free-hanging applications and has a crimp termination. It is available in bulk packaging with a pitch of 0.079inch.
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Contact Type | Female Socket |
| Gender | Female |
| Housing Color | Grey |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 0.079inch |
| Series | Mini50™ 34791 |
| Termination | Crimp |
| RoHS | Compliant |