Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0347920040 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0347920040 technical specifications.
| Color | Black |
| Contact Mating Length | 0.222inch |
| Contact Plating | Tin |
| Contact Type | Blade Pin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Packaging | Tray |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Series | Mini50™ 34792 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0347920040 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.