
The Mini50 34792 is a 4-position through-hole blade pin connector with a grey housing and contacts. It features a brass contact material with a tin plating and a blade pin contact type. The connector has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is available in a tray packaging and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0347920041 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0347920041 technical specifications.
| Color | Grey |
| Contact Material | Brass |
| Contact Mating Length | 0.222inch |
| Contact Plating | Tin |
| Contact Type | Blade Pin |
| Depth | 9.44mm |
| Gender | Male |
| Housing Color | Grey |
| Length | 14.62mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | Mini50™ 34792 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0347920041 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.