
This 8-position through-hole blade pin header features 8 male contacts with a mating length of 0.218inch and a pitch of 0.079inch. The contacts are plated with tin and are RoHS compliant. The header is packaged in a tray with 1440 pieces and is part of the Mini50 34792 series.
Checking distributor stock and pricing after the page loads.
Molex 0347920080 technical specifications.
| Color | Black |
| Contact Mating Length | 0.218inch |
| Contact Plating | Tin |
| Contact Type | Blade Pin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Package Quantity | 1440 |
| Packaging | Tray |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Series | Mini50™ 34792 |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.