Molex 0347920081 technical specifications.
| Color | Grey |
| Contact Mating Length | 0.218inch |
| Contact Plating | Tin |
| Contact Type | Blade Pin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Package Quantity | 1440 |
| Packaging | Tray |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Series | Mini50™ 34792 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0347920081 to view detailed technical specifications.
No datasheet is available for this part.