Molex 0349510620 technical specifications.
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MX150 34951 |
| RoHS | Compliant |
Download the complete datasheet for Molex 0349510620 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.