Molex 0350211001 technical specifications.
| Contact Material | Brass |
| Contact Plating | Copper, Tin |
| Contact Type | Signal |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 0350211001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.