Male straight solder receptacle with 3 contacts in 1 row, featuring a 2mm pitch. Brass contacts with tin plating ensure reliable connection. Operating temperature range from -40°C to 105°C with a 125V AC maximum voltage rating. Locking mechanism and natural insulator housing contribute to secure board-to-board interconnectivity. RoHS compliant for environmental responsibility.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0353620350 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 5.5mm |
| Gender | Male |
| Housing Color | Natural |
| Length | 9.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bag |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0353620350 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.