
This Molex connector features a brass contact material with tin plating, a straight orientation, and a 2mm pitch. It is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The connector is packaged in a bag and has a termination of solder. It is designed for use in applications where a high voltage rating is required, up to 125V AC.
Checking distributor stock and pricing after the page loads.
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 5.5mm |
| Gender | Male |
| Housing Color | Natural |
| Length | 28.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bag |
| Pitch | 2mm |
| Termination | Solder |
| RoHS | Compliant |