The Molex 0354779002 is a power contact with a brass contact material and tin plating. It is designed for cable mount applications and is available in quantities of 10,000 per pack. This contact is RoHS compliant and features a crimp termination. The contact is part of the 35477 series from Molex.
Checking distributor stock and pricing after the page loads.
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Power |
| Mount | Cable |
| Package Quantity | 10000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | 35477 |
| Termination | Crimp |
| RoHS | Compliant |