The 2-Amp Female Through Hole Connector has a current rating of 7A and a voltage rating of 300V AC. It features a straight orientation and a solder termination. The connector is available in a bulk packaging with 150 pieces per package.
Sign in to ask questions about the Molex 0355330206 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0355330206 technical specifications.
| Current Rating | 7A |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Orientation | Straight |
| Package Quantity | 150 |
| Packaging | Bulk |
| Series | 35533 |
| Termination | Solder |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0355330206 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.