The Molex 0355330225 is a female SCSI connector with a contact material of bronze, rated for 300V and 7A. It has a straight orientation and operates over a temperature range of -40°C to 105°C. The connector is packaged in bulk quantities of 150 pieces.
Molex 0355330225 technical specifications.
| Contact Material | Bronze |
| Current Rating | 7A |
| Depth | 34.8mm |
| Gender | Female |
| Length | 34.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 150 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 35533 |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
No datasheet is available for this part.