This Molex connector features a natural color housing with a PBT insulation material. It has a 2-position, 2-row configuration with a straight orientation and a crimp termination. The connector is designed for free hanging mount and has a maximum operating temperature of 120°C, with a minimum operating temperature of -40°C. It is RoHS compliant and packaged in bulk quantities of 500.
Checking distributor stock and pricing after the page loads.
| Color | Natural |
| Contact Type | Female Blade Socket |
| Depth | 24mm |
| Housing Color | Natural |
| Insulation Material | PBT |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Row Spacing | 0.315inch |
| Series | 35965 |
| Termination | Crimp |
| RoHS | Compliant |