
This 2-position connector features female blade sockets and male blade contacts, with PBT insulation material. It is designed for free-hanging mounting and is available in bulk packaging. The connector is compliant with RoHS regulations and has an operating temperature range of -40°C to 120°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0359650224 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Blue |
| Contact Type | Female Blade Socket, Male Blade |
| Insulation Material | PBT |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 35965 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 0359650224 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.