The Molex TPA 35965 series is a nylon, polyamide, PA66 component with a straight orientation, measuring 14.8mm in depth and 17.6mm in length. It features a red color and operates within a temperature range of -40°C to 120°C. This component is packaged in a bag and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Color | Red |
| Depth | 14.8mm |
| Length | 17.6mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Orientation | Straight |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Series | TPA™ 35965 |
| RoHS | Compliant |