This 2-position female blade socket features a 2-row crimp termination and is designed for free-hanging applications. Constructed with PC insulation, it offers a natural color finish. The operating temperature range spans from -40°C to 120°C, making it suitable for various environments.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0359659210 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Natural |
| Contact Type | Female Blade Socket, Male Blade |
| Insulation Material | PC |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Series | 35965 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 0359659210 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.