Molex 0365350002 technical specifications.
| Contact Plating | Tin |
| Mount | Cable |
| Packaging | Bulk |
| Series | MLX 36535 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 13AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0365350002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.