Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0365370001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0365370001 technical specifications.
| Color | White |
| Contact Plating | Tin, Lead |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 880 |
| Packaging | Bulk |
| Pitch | 0.25inch |
| Series | MLX™ 36537 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0365370001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.