Molex 0365380007 technical specifications.
| Color | White |
| Contact Plating | Tin, Lead |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 9 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Pitch | 0.25inch |
| Row Spacing | 0.25inch |
| Series | MLX™ 36538 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0365380007 to view detailed technical specifications.
No datasheet is available for this part.