
This 15-position rectangular connector features a voltage rating of 600V and a current rating of 9A. The contacts are made of bronze with a tin-lead plating and have a circular shape. The insulation material is polyester with a white color. The connector is designed for through-hole mounting and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0365380016 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0365380016 technical specifications.
| Contact Finish - Mating | Tin-Lead |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Current Rating | 9A |
| Flammability Rating | UL94 V-0 |
| Insulation Color | White |
| Insulation Material | Polyester |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 5 |
| Packaging | Bulk |
| Pitch | 6.35mm |
| RoHS Compliant | No |
| Series | MLX 36538 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 0365380016 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.