Molex 0365380018 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Current Rating | 9A |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 5 |
| Packaging | Bulk |
| Pitch | 6.35mm |
| RoHS Compliant | No |
| Series | 36538 |
| Termination | Through Hole |
| Voltage Rating | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 0365380018 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.