Conn Shrouded Header (4 Sides) PIN 12 POS 6.35mm Solder ST Top Entry Thru-Hole MLX Bag
Checking distributor stock and pricing after the page loads.
Molex 0365380019 technical specifications.
| Color | White |
| Contact Plating | Tin, Lead |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 12 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Pitch | 0.25inch |
| Row Spacing | 0.25inch |
| Series | MLX™ 36538 |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.