This 15-position rectangular connector features a 3-row configuration and is designed for through hole mount. The connector has a pitch of 6.35mm and is made from brass with a tin-lead plating. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The connector is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Molex 0365630019 technical specifications.
| Contact Finish - Mating | Tin-Lead |
| Contact Material | Brass |
| Contact Plating | Tin, Lead |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Insulation Color | White |
| Insulation Material | Polyester |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 6.35mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MLX 36563 |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.