
Right-angle header connector featuring 48 brass contacts with tin plating, designed for through-hole mounting and solder termination. This component offers a 4-row configuration and operates within a temperature range of -40°C to 100°C, with a maximum voltage rating of 250V AC and 14V DC. Its dimensions are 58.5mm in length and 56.5mm in depth.
Molex 0366380002 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 56.5mm |
| Length | 58.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 14V |
| Mount | Through Hole |
| Number of Contacts | 48 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Packaging | Tray |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0366380002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.