
This Molex CMC 36638 connector features 72 female contacts with a current rating of 6A and a maximum operating temperature of 100°C. It has a right angle orientation and is designed for through hole mounting. The connector is rated for a maximum voltage of 14V and is available in bulk packaging. It measures 168mm in length with a 2.5mm pitch and is constructed with brass contacts plated with tin.
Molex 0366380010 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 6A |
| Gender | Female |
| Length | 168mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 14V |
| Mount | Through Hole |
| Number of Contacts | 72 |
| Number of Positions | 96 |
| Number of Positions Loaded | 72 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| Series | CMC 36638 |
| Termination | Solder |
| DC Rated Voltage | 14V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0366380010 to view detailed technical specifications.
No datasheet is available for this part.
