Molex 0366480002 technical specifications.
| Color | Black |
| Contact Type | Male or Female |
| Current Rating | 20A |
| Flammability Rating | UL94 V-2 |
| Glow Wire Compliant | Non-compliant |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Pitch | 0.25inch |
| RoHS Compliant | Yes |
| Series | MLX™ 42021 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 0366480002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.