This 9-contact, 3-row free hanging cable connector features a black housing and is designed for use in temperatures ranging from -55°C to 105°C. It is compliant with RoHS regulations and has low halogen content. The connector is available in bulk packaging and can be terminated via crimping. It is not glow wire compliant, but does meet reach SVHC requirements.
Molex 0366480006 technical specifications.
| Color | Black |
| Contact Type | Male or Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | MLX 42021 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 0366480006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.