
The Molex MLX 42021 series wire housing is a 12-position, 3-row crimp connector with a black color and free hanging mount. It is designed for use with crimp termination. This component is RoHS compliant and available in bulk packaging.
Molex 0366480007 technical specifications.
| Color | Black |
| Contact Type | Male or Female |
| Mount | Free Hanging |
| Number of Positions | 12 |
| Number of Rows | 3 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MLX 42021 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 0366480007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.